Fluke 902 FC Wi-Fi HVAC Clamp Meter, 200μA dc, Max Current 600A ac CAT III 600 V

RS Stock No.:
9175368
Mfr. Prt No.:
FLUKE-902 FC
Brand:
Fluke
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
RS stock number 9175368
Product description Fluke 902 FC Wi-Fi HVAC Clamp Meter, 200μA dc, Max Current 600A ac CAT III 600 V
Manufacturer / Brand Fluke
Manufacturer part number FLUKE-902 FC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Fluke
Safety Category CAT III 600 V
Best Resistance Measurement Accuracy 1.5 %
Absolute Maximum DC Voltage Measurement 600 V dc
Display Type LCD
Absolute Maximum Resistance Measurement 9.999 kΩ
Maximum Operating Temperature +50 °C
Best AC Current Accuracy ±(2% rdg + 5dgts)
Power Source Battery
Width 108 mm
Length 62 mm
AC Current Measurement Resolution 10 mA
Dimensions 62 x 108 x 273 mm
Best DC Voltage Accuracy ±(1% rdg + 5dgts)
Resistance Measurement Resolution 1 Ω
DC Voltage Measurement Resolution 100 mV
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Resistance, Temperature
Best Temperature Measurement Accuracy 1 %
True RMS Yes
Best AC Voltage Accuracy ±(1% rdg + 5dgts)
Model Number 902 FC
Minimum Operating Temperature -10 °C
Height 273 mm
DC Current Measurement Resolution 0.1 µA
AC Voltage Measurement Resolution 100 mV
Battery Life 12 h
Weight 700 g
Safety Category Level CAT III
Absolute Maximum DC Current Measurement 200 µA dc
Best DC Current Accuracy ±(1% rdg + 4dgts)
Clamp Meter Type HVAC Clamp Meter
Absolute Maximum AC Current Measurement 600 A ac
Connectivity Wi-Fi
Temperature Measurement Resolution 0.1 °C
Safety Category Voltage 600 V
Battery Type AA
Absolute Maximum Temperature Measurement +400 °C
Absolute Maximum AC Voltage Measurement 600 V ac
Checking stock...
IDR
7,279,890.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,279,890.45
*price per unit indicative
"Fluke 902 FC Wi-Fi HVAC Clamp Meter, 200μA dc, Max Current 600A ac CAT III 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products