Fluke 83 Handheld Digital Multimeter

RS Stock No.:
4802361
Mfr. Prt No.:
FLUKE 83V
Brand:
Fluke
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
RS stock number 4802361
Product description Fluke 83 Handheld Digital Multimeter
Manufacturer / Brand Fluke
Manufacturer part number FLUKE 83V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke 83V Digital Multimeter

The Fluke 83V industrial digital multimeter is designed to help identify complex signal problems fast. The 3-3/4 digits digital multimeter features true rms readings which will give you accurate results without the complications. The 83V digital handheld multimeter features the accuracy and resolution to troubleshooting that industrial electricians around the world trust from the control room to the plant floor as well as electro -mechanical equipment in noisy, industrial, high energy environments and high altitude locations. The Fluke 83V digital multimeter also comes with a larger display screen with a bright, two level back light allowing you to view the analogue bar graphs and measurements in a dim working environment.

Note

For Calibrated articles - Accuracy is specified for 1 year after calibration, at operating temperatures of 18 °C to 28 °C, with relative humidity at 0 % to 90 %

SUPPLIED_WITH : TL75 test leads, AC175 alligator clips, yellow hol

Features & Benefits

• Accurate measurements of noisy pulse-width modulated AC voltage at the VSD and the motor terminals
• Accurate frequency measurements on VSD
• Built-in thermometer
• Peak Min Max mode captures intermittent as fast as 250 μs
• Easy-to-read large digit display with bright, two-level backlight
• CAT III 1000V, CAT IV 600V safety rated

The 83V digital multimeter measures

AC/DC voltage & current
Resistance
Voltage frequency
Diodes
Continuity
Capacitance
Temperature
Duty Cycle

Additional specifications

• True RMS AC voltage and current for accurate measurements on non-linear signals
• Selectable filter for accurate voltage and frequency measurements on motor drives
• 0.05% DC accuracy
• 3-3/4 digit mode for precise measurements (6,000 counts)
• Measure up to 1000 V AC and DC
• Measure up to 10 A, 20 A for up to 30 seconds
• Frequency to 200 kHz and % duty cycle
• Resistance, continuity and diode test
• 10,000 μF capacitance range for components and motor caps
• Min/Max-Average recording with Min/Max Alert to capture variations automatically
• Relative mode to remove test lead interference
• Auto and manual ranging for maximum flexibility
• Touch Hold to capture stable readings avoiding noisy signals
• Analogue bar graph for fast changing or unstable signals
• Input Alert provides audible warning against wrong use of input jacks

Does it have auto turn off if left on?

Yes - Automatic power down if left unused when switched on to preserve battery life

Electrical safety

All inputs are updated to the 3rd edition of ANSI/ISA S82.01 and EN61010-1 CAT IV 600 V and CAT III, 1000 V. They can withstand impulses in excess of 8.000 V and reduce risks related to surges and spikes.


Specifications

Attribute Value
Brand Fluke
Safety Category Level CAT III, CAT IV
Best DC Current Accuracy ±0.4% + 2 Digits
Absolute Maximum Resistance Measurement 50 MΩ
Absolute Maximum AC Current Measurement 10 A ac
Safety Category Voltage 664 V, 1000 V
Battery Type 9V
Absolute Maximum AC Voltage Measurement 1000 V ac
Best Resistance Measurement Accuracy ±1% + 3 Digits
Display Type Digital
Length 186 mm
AC Current Measurement Resolution 0.1 µA ac
Resistance Measurement Resolution 100 mΩ
Best DC Voltage Accuracy ±0.1% + 1 Digit
DC Voltage Measurement Resolution 0.1 mV dc
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Capacitance Measurement Resolution 10 nF
DC Current Measurement Resolution 0.1 µA dc
Absolute Maximum DC Current Measurement 10 A dc
Temperature Measurement Resolution 0.1 °C
Absolute Maximum Temperature Measurement +1090 °C
Battery Life 400 h
Weight 355 g
Absolute Maximum DC Voltage Measurement 1000 V dc
Maximum Operating Temperature +55 °C
Best AC Current Accuracy ±1.2% + 2 Digits
Width 86 mm
Absolute Maximum Capacitance Measurement 9.999 F
Maximum Frequency 20 kHz
Dimensions 186 x 86 x 31 mm
Multimeter Type Handheld
Best Temperature Measurement Accuracy ±1% + 1 °C
True RMS Yes
Best AC Voltage Accuracy ±1% + 4 Digits
Best Capacitance Measurement Accuracy ±1% + 2 Digits
Minimum Operating Temperature -20 °C
Height 31 mm
AC Voltage Measurement Resolution 0.1 mV ac
Model Number p 83
Checking stock...
IDR
8,821,249.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,821,249.00
*price per unit indicative
"Fluke 83 Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products