Fluke 789 Multi Function Calibrator

RS Stock No.:
4477707
Mfr. Prt No.:
FLUKE-789
Brand:
Fluke
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
RS stock number 4477707
Product description Fluke 789 Multi Function Calibrator
Manufacturer / Brand Fluke
Manufacturer part number FLUKE-789

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke 789 ProcessMeter™

Fluke's 789 combined multimeter and current loop calibrator features double troubleshooting capabilities, a mA loop calibrator and safety rated digital multimeter have been combined into one compact tool for easy measurement.

Wireless monitoring is made easy with Fluke Connect® mobile app and desktop software compatibility, this allows users to easily share data from anywhere.
Measure ac and dc current, ac and dc volts, continuity, resistance and frequency giving you more capability in less instruments. Key mA loop functions also include simultaneous mA, % scale readout, 20mA current source/simulate and 24 V loop power supply. Featuring a large dual display, an externally accessible battery, easy to use soft press buttons and dial this is the perfect user-friendly addition to any troubleshooting kit.

SUPPLIED_WITH : AC175 alligator clips, AA 1.5 V alkaline batteries

Features and Benefits:

• 18°C to 28 °C temperature range (for 1 year after calibration)
• Diode test 2.000 V (shows diode voltage drop)
• Simultaneous mA and % scale readout
• Up to 20 kHz frequency measurement
• Min/Max/Average/Hold/Relative modes
• Continuity beeper
• HART mode setting with loop power (adds 250 ohm resistor)
• 20 mA dc current source/measure/simulate

FAQ's

What is a current loop calibrator?

Current loop calibrators are specially designed instruments for current loop trouble shooting, testing and calibration. They can source current on unpowered devices in a loop, simulate the operation of loop powered transmitters and also measure current. These calibrators often feature time saving technology, specialist graphics using digital interfaces and micro-processor based electronics.

How much current flows in each loop of a parallel circuit?

Determined by Ohm's law, which states that the current between 2 points through a conductor is directly proportionate to the voltage across those 2 points, divided by the resistance of the conductor. I = V/R. This is also the case for series and parallel circuits, however in parallel circuits the total current can be affected by the way the resistors have been connected, as well as their ohmic value. Current does divide up and there can be more current in one area over another nonetheless when all areas are added up the total amount is the same.


Specifications

Attribute Value
Brand Fluke
Height 50 mm
Model Number p 789
Battery Life 140 h
Weight 610 g
Battery Type AA
Maximum Operating Temperature +55 °C
Power Source Battery
Width 100 mm
Length 203 mm
Minimum Operating Temperature -20 °C
Checking stock...
IDR
31,907,538.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
131,907,538.00
*price per unit indicative
"Fluke 789 Multi Function Calibrator" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda