Fluke 77 Handheld Digital Multimeter
- RS Stock No.:
- 0132198
- Mfr. Prt No.:
- FLUKE-77-4/EUR
- Brand:
- Fluke

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0132198 |
| Product description | Fluke 77 Handheld Digital Multimeter |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | FLUKE-77-4/EUR |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Fluke 77IV Digital Multimeter
The Fluke 77IV digital multimeter has the added features needed to repair most electrical and electronic problems that you may come across. With the digital multimeter easy set up it makes it simple to use and has significant improvements over the Fluke's 70 series. One of the improvements is that the 77IV has more measuring functions allowing you to be much more accurate. The Fluke 77IV digital multimeter has conformance to the latest safety standards making it more reliable and trustworthy. The digital multimeter also comes with a larger display screen with a back light allowing you to view the analogue bar graphs and measurements in a dim working environment. This battery powered handheld multimeter has an average responding-rms with a 6000 count, 3 3/4 digit display and analogue bar graph. It has a wide 1000V measurement range and auto as well as manual ranging. An everyday multimeter for technicians, the Fluke 77IV digital multimeter is for in field service, bench repair, industrial and applications where more than the basic functions simplify work
Note
For Calibrated Articles - Accuracy is specified for 1 year after calibration, at operating temperatures of 18 °C to 28 °C, with relative humidity at 0 % to 90 %
SUPPLIED_WITH : TL75 test leads, battery and user manual.
Features & Benefits
• All inputs, ranges and functions protected against overvoltage transients
• Digital display with analogue bar graph
• Display back light
• 6000 Count auto ranging and manual range selection
• Touch Hold to automatically capture stable readings
• Min/mix/average mode with min/max alert
• Automatic power down if left unused when switched on to preserve battery life
• Integrated protective holster
• EN61010-1 (safety standard) 600 V Cat III, over-voltage protection to 6 kV
• Voltage measurements up to 1000 V ac and dc, 0.1 mV resolution
• EN61010-1 (safety standard) rating 600 V cat IV/1000 V cat III
The 77IV digital multimeter measures
• AC/DC voltage & current
• Resistance
• Voltage frequency
• Diodes
• Continuity
• Capacitance
Additional Specifications
• DC Voltage Accuracy: 0.3% + 1
• DC Voltage Lowest Resolution: 0.1mV
• AC Voltage Accuracy: 2.0% + 2
• AC Voltage Lowest Resolution: 1mV
• AC Voltage Max Frequency: 1kHz
• Display Update 4/sec
• Bar Graph Segments 33
• Bar Graph Update 32/sec
Does it have auto turn off if left on?
Yes - Automatic power down if left unused when switched on to preserve battery life
Specifications
| Attribute | Value |
| Brand | Fluke |
| Best AC Current Accuracy | ±2.5% + 2 Digits |
| Width | 90 mm |
| Absolute Maximum Capacitance Measurement | 9.999 F |
| Absolute Maximum Resistance Measurement | 50 MΩ |
| Dimensions | 185 x 90 x 43 mm |
| Multimeter Type | Handheld |
| True RMS | No |
| Minimum Operating Temperature | -10 °C |
| Height | 43 mm |
| AC Voltage Measurement Resolution | 1 mV ac |
| Model Number p | 77 |
| Best AC Voltage Accuracy | ±2% + 2 Digits |
| Resistance Measurement Resolution | 100 mΩ |
| Battery Life | 400 h |
| Weight | 420 g |
| Safety Category Level | CAT III, CAT IV |
| Best DC Current Accuracy | ±2.5% + 2 Digits |
| Absolute Maximum AC Current Measurement | 10 A ac |
| Safety Category Voltage | 600 V, 1000 V |
| Absolute Maximum AC Voltage Measurement | 1000 V ac |
| Best Resistance Measurement Accuracy | ±2% + 1 Digit |
| Best Capacitance Measurement Accuracy | ±10 % |
| Display Type | Digital |
| Length | 185 mm |
| AC Current Measurement Resolution | 0.01 mA ac |
| Best DC Voltage Accuracy | ±0.3% + 1 Digit |
| DC Voltage Measurement Resolution | 0.1 mV dc |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance |
| DC Current Measurement Resolution | 0.01 mA dc |
| Absolute Maximum DC Current Measurement | 10 A dc |
| Absolute Maximum DC Voltage Measurement | 1000 V dc |
| Maximum Operating Temperature | +50 °C |