Fluke 572 Infrared Thermometer, Max Temperature +1652 °F, +900 °C, ±1 %, Centigrade, Fahrenheit
- RS Stock No.:
- 7883931
- Mfr. Prt No.:
- Fluke 572-2
- Brand:
- Fluke

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7883931 |
| Product description | Fluke 572 Infrared Thermometer, Max Temperature +1652 °F, +900 °C, ±1 %, Centigrade, Fahrenheit |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | Fluke 572-2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Fluke 572-2 Infrared Thermometer
For accurate, high temperature and high distance to spot measurements, Fluke's 572-2 is a straight forward and easy to use non-contact laser thermometer.
Quickly adjust emissivity and navigate to start data logging with just a few push buttons. Ideal applications include, metal refining, smelting, cement, petrochemical, power utility and much more. Designed to be tough, it has a rugged exterior and ergonomic design, it can also withstand the harshest of environments. Compatible with standard mini-connector K-type thermocouples the 572-2 quickly becomes a multi-tool for contact and non-contact measurement.
SUPPLIED_WITH : Infrared thermometer with contact thermometer capa
Features and Benefits:
• -30 °C to 900 °C (-22 °F to 1652 °F) temperature range
• 60:1 distance to spot ratio
• Multi-language interface
• MAX, MIN, DIF and AVG displays
• 96 x 96 pixels display (Back-lit)
• High/Low Alarm
• Data storage, USB 2.0 cable
• FlukeView® Forms documenting software
FAQ's
Are infrared thermometers dangerous?
IR thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.
How accurate are infrared thermometers?
The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.
Specifications
| Attribute | Value |
| Brand | Fluke |
| Width | 51.8 mm |
| Absolute Minimum Temperature Measurement | -30 °C |
| Length | 163.6 mm |
| Emissivity | 0.1 → 1 |
| Best Accuracy | ±1 % |
| Data Storage | Yes |
| Distance to Spot Ratio | 60:1 |
| Response Time | 500 ms |
| Height | 176.9 mm |
| Model Number p | 572 |
| Weight | 322 g |
| Absolute Maximum Temperature Measurement | +1652 °F, +900 °C |
| Temperature Scale | Centigrade, Fahrenheit |