Fluke 561 Infrared Thermometer Bundle, Max Temperature +550°C, ±1 %, Centigrade, Fahrenheit
- RS Stock No.:
- 6134193
- Mfr. Prt No.:
- FLUKE-561
- Brand:
- Fluke
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
| RS stock number | 6134193 |
| Product description | Fluke 561 Infrared Thermometer Bundle, Max Temperature +550°C, ±1 %, Centigrade, Fahrenheit |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | FLUKE-561 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | Fluke |
| Temperature Scale | Centigrade, Fahrenheit |
| Width | 191 mm |
| Emissivity | 0.3, 0.7, 0.95 |
| Absolute Minimum Temperature Measurement | -40 °C |
| Length | 254 mm |
| Best Accuracy | ±1 % |
| Distance to Spot Ratio | 12:1 |
| Resolution | 0.1 °C |
| Response Time | 500 ms |
| Height | 69 mm |
| Model Number p | 561 |
| Weight | 340 g |
| Absolute Maximum Temperature Measurement | +550 °C |