Fluke 374 AC/DC Clamp Meter, 600A dc, Max Current 600A ac CAT III 1000 V, CAT IV 600 V
- RS Stock No.:
- 9145436
- Mfr. Prt No.:
- 3790599
- Brand:
- Fluke
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
| RS stock number | 9145436 |
| Product description | Fluke 374 AC/DC Clamp Meter, 600A dc, Max Current 600A ac CAT III 1000 V, CAT IV 600 V |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | 3790599 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 31, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | Fluke |
| Best AC Current Accuracy | 2 % |
| Power Source | Battery |
| Width | 43 mm |
| Length | 83 mm |
| Absolute Maximum Resistance Measurement | 6 kΩ |
| AC Current Measurement Resolution | 0.1 A |
| Dimensions | 83 x 43 x 246 mm |
| Best DC Voltage Accuracy | 1 % |
| DC Voltage Measurement Resolution | 0.1 V |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance |
| True RMS | Yes |
| Best AC Voltage Accuracy | 1.5 % |
| Model Number | 374 |
| Resistance Measurement Resolution | 100 mΩ |
| Minimum Operating Temperature | +10 °C |
| Height | 246 mm |
| DC Current Measurement Resolution | 0.1 A |
| AC Voltage Measurement Resolution | 0.1 V |
| Jaw Capacity Busbars | 34 mm |
| Weight | 388 g |
| Safety Category Level | CAT III, CAT IV |
| Absolute Maximum DC Current Measurement | 600 A dc |
| Best DC Current Accuracy | 2 % |
| Clamp Meter Type | AC/DC Clamp Meter |
| Absolute Maximum AC Current Measurement | 600 A ac |
| Safety Category Voltage | 600 V, 1000 V |
| Battery Type | AA |
| Absolute Maximum AC Voltage Measurement | 600 V ac |
| Safety Category | CAT III 1000 V, CAT IV 600 V |
| Best Resistance Measurement Accuracy | 1 % |
| Absolute Maximum DC Voltage Measurement | 600 V dc |
| Display Type | Backlight |
| Maximum Operating Temperature | +50 °C |