Fluke 373 AC Current Clamp Meter, Max Current 600A ac CAT III 600 V, CAT IV 300 V

RS Stock No.:
7051948
Mfr. Prt No.:
Fluke 373
Brand:
Fluke

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7051948
Product description Fluke 373 AC Current Clamp Meter, Max Current 600A ac CAT III 600 V, CAT IV 300 V
Manufacturer / Brand Fluke
Manufacturer part number Fluke 373
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
RS stock number 7051948
Product description Fluke 373 AC Current Clamp Meter, Max Current 600A ac CAT III 600 V, CAT IV 300 V
Manufacturer / Brand Fluke
Manufacturer part number Fluke 373

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Fluke
Model Number 373
Best AC Current Accuracy ±(2% rdg + 5dgts)
Width 85 mm
Absolute Maximum Resistance Measurement 6 kΩ
Minimum Operating Temperature -10 °C
Dimensions 232 x 85 x 45 mm
True RMS Yes
Best AC Voltage Accuracy ±(1% rdg + 5dgts)
Height 45 mm
AC Voltage Measurement Resolution 100 mV
Weight 370 g
Safety Category Level CAT II, CAT IV
Absolute Maximum AC Current Measurement 600 A ac
Safety Category Voltage 300 V, 600 V
Resistance Measurement Resolution 100 mΩ
Battery Type AA
Absolute Maximum AC Voltage Measurement 600 V ac
Safety Category CAT III 600 V, CAT IV 300 V
Best Resistance Measurement Accuracy ±1% + 5 Digits
Display Type LCD
Power Source Battery
Length 232 mm
AC Current Measurement Resolution 100 mA
Best DC Voltage Accuracy ±(1% rdg + 5dgts)
DC Voltage Measurement Resolution 100 mV
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Resistance
Maximum Conductor Size 32 mm
Clamp Meter Type AC Current Clamp Meter
Absolute Maximum DC Voltage Measurement 600 V dc
Maximum Operating Temperature +50 °C
Checking stock...
IDR
6,289,204.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,289,204.40
*price per unit indicative
"Fluke 373 AC Current Clamp Meter, Max Current 600A ac CAT III 600 V, CAT IV 300 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products