Fluke 355 AC/DC Clamp Meter, 2kA dc, Max Current 2kA ac CAT III 1000 V, CAT IV 600 V

RS Stock No.:
0411970
Mfr. Prt No.:
FLUKE 355
Brand:
Fluke
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
RS stock number 0411970
Product description Fluke 355 AC/DC Clamp Meter, 2kA dc, Max Current 2kA ac CAT III 1000 V, CAT IV 600 V
Manufacturer / Brand Fluke
Manufacturer part number FLUKE 355

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Fluke
Best AC Current Accuracy ±(1.5% rdg + 5dgts)
Width 98 mm
Dimensions 300 x 98 x 52 mm
True RMS Yes
Absolute Maximum Resistance Measurement 400 kΩ
Best AC Voltage Accuracy ±(1% rdg + 5dgts)
Model Number 355
Minimum Operating Temperature 0 °C
Height 52 mm
AC Voltage Measurement Resolution 1 mV
Battery Life 100 h
Weight 814 g
Best DC Current Accuracy ±(1.5% rdg + 5dgts)
Safety Category Level CAT IV, CAT III
Resistance Measurement Resolution 100 mΩ
Absolute Maximum AC Current Measurement 2 kA ac
Safety Category Voltage 600 V, 1000 V
Battery Type AA
Absolute Maximum AC Voltage Measurement 600 V ac
Safety Category CAT III 1000 V, CAT IV 600 V
Best Resistance Measurement Accuracy ±1.5% + 5 Digits
Display Type LCD
Power Source Battery
Length 300 mm
AC Current Measurement Resolution 10 mA
Best DC Voltage Accuracy ±(1% rdg + 5dgts)
DC Voltage Measurement Resolution 1 mV
Functions Measured AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance
DC Current Measurement Resolution 10 mA
Maximum Conductor Size 58 mm
Jaw Capacity Busbars 58 mm
Absolute Maximum DC Current Measurement 2 kA dc
Clamp Meter Type AC/DC Clamp Meter
Absolute Maximum DC Voltage Measurement 1000 V dc
Maximum Operating Temperature +50 °C
Checking stock...
IDR
20,201,814.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
120,201,814.00
*price per unit indicative
"Fluke 355 AC/DC Clamp Meter, 2kA dc, Max Current 2kA ac CAT III 1000 V, CAT IV 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products