Fluke 2042 Cable Tracer, Cable Detection Depth 2.5m CAT III 300 V, Maximum Safe Working Voltage 400V
- RS Stock No.:
- 5131799
- Mfr. Prt No.:
- FLUKE 2042
- Brand:
- Fluke

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5131799 |
| Product description | Fluke 2042 Cable Tracer, Cable Detection Depth 2.5m CAT III 300 V, Maximum Safe Working Voltage 400V |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | FLUKE 2042 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Fluke 2042 Cable Tracer
The Fluke 2042 is a versatile professional general purpose cable locator ideal for tracing cables in walls and floors. With the Fluke 2042 interruptions and short-circuits can be found in cables, perfect for applications such as underfloor heating systems. Metal pipework can also be traced.
The kit consists of a transmitter and receiver. The transmitter is used to apply a signal to the desired circuit under investigation. The separate receiver is then used to trace the signal in the circuit and incorporates a torch to assist in dimly lit locations.
Features & Benefits
• Traces cables & metal pipes in walls and floors
• Locates fuses and assignment to circuits
• Locates concealed sockets and distribution boxes
• Locates interruptions and short-circuits in unshielded electrical cables
• Tracing depth up to 2.5m – dependant on material (concrete etc.)
• Mains voltage location up to 0.4m
• Transmitter LCD display for transmission level, transmitting code and external voltage
• Receiver with LCD display of received signal level, code and live voltage indication
• Automatic or manual adjustment of receiving signal sensitivity
• Torch lamp in receiver for dark environments
Kit Contents
• 2042 transmitter
• 2042 receiver
• TP74 lantern tip test probe set
• AC285 alligator clip set
• Soft carry case
• Hard case
• User Guide
Specifications
| Attribute | Value |
| Brand | Fluke |
| Maximum Operating Temperature | +40 °C |
| Model Number p | 2042 |
| Includes | Case, Receiver, Transmitter |
| Meter Type | Cable Tracer |
| Safety Category Level | CAT III |
| Maximum Safe Working Voltage | 400 V |
| Safety Category Voltage | 300 V |
| Battery Type | 9V, AA |
| Safety Category | CAT III 300 V |
| Display Type | LCD |
| Power Source | Battery |
| Minimum Safe Working Voltage | 12 V |
| Maximum Frequency | 60 Hz |
| Minimum Frequency | 0 Hz |
| Cable Detection Depth | 2.5 m |
| Minimum Operating Temperature | 0 °C |