Fluke 177 Handheld Digital Multimeter

RS Stock No.:
3944486
Mfr. Prt No.:
Fluke 177
Brand:
Fluke
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
RS stock number 3944486
Product description Fluke 177 Handheld Digital Multimeter
Manufacturer / Brand Fluke
Manufacturer part number Fluke 177

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke 177 True-RMS Digital Multimeter

Brought to you by Fluke, the 177 model is part of the versatile 170 series of Digital Multimeters. Suitable for a variety of measurement applications, the 177 is supplied with a TL76 test lead, instruction manual and 9v alkaline batteries. This model also features a display backlight for easier measurement reading.

SUPPLIED_WITH : Fluke 177 Digital Mutlimeter
(1 pair) Test lea

Features and Benefits

• 6000 count LCD with 33 segment bargraph
• True rms (a.c.) measurement
• EN61010-1 safety standard compliance to Cat IV 600V & Cat III 1000V
• Resistance, continuity and diode measurement
• Capacitance measurement up to 10000μF
• Frequency measurement up to 100kHz
• Min/Max/Average recording
• Display and Auto Hold
• Separate battery and fuses access without breaking the calibration seal
• Compatible with Fluke Toolpak™ magnetic hook and strap hanger kit (stock no. 331-7402)

Additional Specifications

• DC Current Accuracy: ±1 %
• DC Current Digits: +3 D
• DC Current Lowest Range: 60mA
• DC Current Highest Range: 10A
• DC Current Lowest Resolution;0.01mA
• AC Current Accuracy: ±1.5%
• AC Current Digits: +3 D
• AC Current Lowest Range: 60mA
• AC Current Highest Range: 10 A
• AC Current Lowest Resolution: 0.01mA
• AC Current Max Frequency: 1kHz
• Resistance Accuracy: ±0.9% / ±0.7%
• Resistance Digits: +1 D / + 2 D

Typical Applications

Fluke Digital Multimeters are a standard diagnostic tool and an ideal choice for technicians in the electrical/electronic industries. The 177 model measures AC and DC voltage 1000V and True-RMS AC current and voltage plus frequency, capacitance, resistance, continuity and diode measurements.


Specifications

Attribute Value
Brand Fluke
Best AC Current Accuracy ±1.5% + 3 Digits
Width 90 mm
Absolute Maximum Capacitance Measurement 9.999 F
Absolute Maximum Resistance Measurement 50 MΩ
Maximum Frequency 1 kHz
Dimensions 185 x 90 x 43 mm
Multimeter Type Handheld
True RMS Yes
Best AC Voltage Accuracy ±1% + 3 Digits
Best Capacitance Measurement Accuracy ±10 %
Minimum Operating Temperature -10 °C
Height 43 mm
Resistance Measurement Resolution 100 mΩ
AC Voltage Measurement Resolution 0.1 mV ac
Model Number p 177
Battery Life 200 h
Weight 420 g
Safety Category Level CAT III, CAT IV
Best DC Current Accuracy ±1% + 3 Digits
Absolute Maximum AC Current Measurement 10 A ac
Safety Category Voltage 600 V, 1000 V
Absolute Maximum AC Voltage Measurement 1000 V ac
Best Resistance Measurement Accuracy ±1.5% + 3 Digits
Display Type Digital
Length 185 mm
AC Current Measurement Resolution 0.01 mA ac
Best DC Voltage Accuracy ±0.1% + 2 Digits
DC Voltage Measurement Resolution 0.1 mV dc
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
Capacitance Measurement Resolution 1 nF
DC Current Measurement Resolution 0.01 mA dc
Absolute Maximum DC Current Measurement 10 A dc
Absolute Maximum DC Voltage Measurement 1000 V dc
Maximum Operating Temperature +50 °C
Checking stock...
IDR
8,464,623.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,464,623.00
*price per unit indicative
"Fluke 177 Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products