Fluke 1587 FC, Insulation Tester, 1000V, 2GΩ, CAT III 1000V
- RS Stock No.:
- 9055920
- Mfr. Prt No.:
- FLUKE-1587 FC
- Brand:
- Fluke

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9055920 |
| Product description | Fluke 1587 FC, Insulation Tester, 1000V, 2GΩ, CAT III 1000V |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | FLUKE-1587 FC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Fluke 1587 FC Insulation Multimeter
The Fluke 1587 FC Insulation Multimeter is the single tool that allows users to perform advanced insulation testing for preventive and PdM tasks. Combining a digital insulation tester with a full-featured, true-rms digital multimeter into a compact, hand-held unit, the 1587 model provides maximum versatility for both troubleshooting and preventative maintenance.
This model is supplied with a remote probe, test leads and alligator clips.
In addition the Fluke 1587 FC Insulation Multimeter adds four powerful new diagnostic functions through the Fluke Connect® Measurements app:
SUPPLIED_WITH : Insulation Multimeter, Remote probe, Test leads, A
• PI/DAR timed ratio tests with TrendIt™ graphs identifies moisture and contaminated insulation problems faster
• Memory storage through Fluke Connect eliminates writing down results, reduces errors and saves data for historical tracking over time
• Temperature Compensation through app for establishing accurate baselines and relevant historical comparisons
• Historical tracking and trending of assets identifies degradation over time, allows real-time decisions to be made in the field with Fluke Connect® Assets
Features and Benefits
• True RMS Digital Multimeter for measuring Voltage and Current
• Auto and Manual ranging
• Selectable filter for accurate measurement of voltage and frequency on motor drives
• User selectable insulation test voltage for many applications
• Remote probe for easy and safe measurement
• Live circuit protection to prevents insulation test if voltage is >30V
Additional Specifications
• VFD low-pass filter for accurate motor drive measurements
• Insulation test voltages: 50 V, 100 V, 250 V, 500 V, 1000 V
• Insulation test: 0.01 MΩ to 2.0 GΩ
• Auto-discharge of capacitive voltage
• Insulation test smoothing reading
• Frequency
• Capacitance
• Diode test
• Temperature
• Min/Max
• AC/DC Voltage
• DC Millivolts
• AC/DC Milliamps
• Resistance (0.1 Ω to 50 MΩ)
• Continuity
• K-type thermocouple
• Rugged, utility hard case
• Auto power off
Specifications
| Attribute | Value |
| Brand | Fluke |
| Power Source | Battery |
| Width | 100 mm |
| Length | 203 mm |
| Maximum Insulation Resistance Measurement | 2 GΩ |
| Minimum Test Voltage | 50 V |
| Dimensions | 203 x 100 x 50 mm |
| Minimum Operating Temperature | -20 °C |
| Height | 50 mm |
| Test Current | 1 mA |
| Model Number p | 1587 FC |
| Display Type | Backlit LCD |
| Maximum Operating Temperature | +55 °C |
| Battery Life | 1000 h |
| Weight | 550 g |
| Safety Category Level | CAT III, CAT IV |
| Maximum Test Voltage | 1000 V |
| Tester Type | Insulation Tester |
| Safety Category Voltage | 600 V, 1000 V |
| Battery Type | AA, NEDA 15A |
| Safety Category | CAT III 1000 V, CAT IV 600 V |