Fluke 1577, Insulation Tester, 1000V, 2GΩ, CAT III 1000V

RS Stock No.:
5122492
Mfr. Prt No.:
FLUKE-1577
Brand:
Fluke
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
RS stock number 5122492
Product description Fluke 1577, Insulation Tester, 1000V, 2GΩ, CAT III 1000V
Manufacturer / Brand Fluke
Manufacturer part number FLUKE-1577

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Fluke
Width 100 mm
Minimum Test Voltage 500 V
Maximum Insulation Resistance Measurement 2 GΩ
Dimensions 203 x 100 x 50 mm
Minimum Operating Temperature -20 °C
Height 50 mm
Test Current 1 mA
Model Number p 1577
Battery Life 1000 h
Weight 550 g
Safety Category Level CAT III, CAT IV
Safety Category Voltage 600 V, 1000 V
Battery Type AA
Safety Category CAT III 1000 V, CAT IV 600 V
Power Source Battery
Length 203 mm
Maximum Test Voltage 1000 V
Tester Type Insulation Tester
Maximum Operating Temperature +55 °C
Checking stock...
IDR
16,222,287.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
116,222,287.40
*price per unit indicative
"Fluke 1577, Insulation Tester, 1000V, 2GΩ, CAT III 1000V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda