Fluke 1507, Insulation Tester, 1000V, 10GΩ, CAT III 600V

RS Stock No.:
5186008
Mfr. Prt No.:
FLUKE 1507
Brand:
Fluke
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
RS stock number 5186008
Product description Fluke 1507, Insulation Tester, 1000V, 10GΩ, CAT III 600V
Manufacturer / Brand Fluke
Manufacturer part number FLUKE 1507

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Fluke
Width 100 mm
Minimum Test Voltage 50 V
Maximum Insulation Resistance Measurement 10 GΩ
Dimensions 203 x 100 x 50 mm
Minimum Operating Temperature -20 °C
Height 50 mm
Test Current 200 mA
Model Number p 1507
Weight 550 g
Safety Category Level CAT III, CAT IV
Safety Category Voltage 600 V
Battery Type AA
Safety Category CAT III 600 V, CAT IV 600 V
Power Source Battery
Length 203 mm
Maximum Test Voltage 1000 V
Tester Type Insulation Tester
Maximum Operating Temperature +55 °C
Checking stock...
IDR
13,981,837.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
113,981,837.00
*price per unit indicative
"Fluke 1507, Insulation Tester, 1000V, 10GΩ, CAT III 600V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda