Fluke 1503, Insulation Tester, 1000V, 2GΩ, CAT III 600V

RS Stock No.:
5185998
Mfr. Prt No.:
FLUKE 1503
Brand:
Fluke
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
RS stock number 5185998
Product description Fluke 1503, Insulation Tester, 1000V, 2GΩ, CAT III 600V
Manufacturer / Brand Fluke
Manufacturer part number FLUKE 1503

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Fluke
Minimum Operating Temperature -20 °C
Maximum Insulation Resistance Measurement 2 GΩ
Height 50 mm
Test Current 200 mA
Model Number p 1503
Weight 550 g
Safety Category Level CAT III, CAT IV
Maximum Test Voltage 1000 V
Tester Type Insulation Tester
Safety Category Voltage 600 V
Battery Type AA
Power Source Battery
Width 100 mm
Length 203 mm
Minimum Test Voltage 500 V
Dimensions 203 x 100 x 50 mm
Safety Category CAT III 600 V, CAT IV 600 V
Display Type Graphic Display - Backlit
Maximum Operating Temperature +55 °C
Checking stock...
IDR
13,981,837.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
113,981,837.00
*price per unit indicative
"Fluke 1503, Insulation Tester, 1000V, 2GΩ, CAT III 600V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda