Fluke 117 Multimeter Kit
- RS Stock No.:
- 8812779
- Mfr. Prt No.:
- F1UKE117PRV240
- Brand:
- Fluke

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8812779 |
| Product description | Fluke 117 Multimeter Kit |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | F1UKE117PRV240 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Fluke PRV240 Proving Unit and 117 Multimeter Kit
A 2 device kit from Fluke's range of digital meters ideal for electricians, kit contents include:
Fluke 117 digital multimeter, PRV240 proving unit, holster, test leads - 4mm silicone and user manual.
Fluke 117 Multimeter (616-1460)
A compact True RMS digital multimeter, popular in demanding settings such as commercial buildings, hospitals and schools. For non-contact voltage detection and measurement, this multimeter features a 6,000 counts large white LED backlit screen, ideal in dark environments. Able to measure resistance, continuity, frequency and capacitance it has a Min/Max/Average to record signal fluctuations. Safety rated CAT III 600V.
Features and Benefits:
• VoltAlert technology
• AutoVolt auto AC/DC selection
• LoZ Low input impedance to eliminate stray voltage
• Current measurement 20A (30 seconds momentary 10A continuous)
• Resistance, continuity, frequency and capacitance testing capability
Fluke PRV240 Proving Unit (881-2775)
Pocket-sized and portable this proving unit is unique in that it sources stable ac and dc voltages for both LoZ and HiZ instruments. Unnecessary exposure to shock and arc flash are avoided, this device provides a safe way of testing an electrical test tool is functioning properly before a live test. Including TPAK magnetic hanging strap (331-7402) allowing hands free testing, the PRV240 also has a long battery life of around 5,000 tests per set of 4 x AA batteries.
Features and Benefits:
• LED indicates functionality
• TBT 'Test before Touch' verification
• High and low impedance compatible
• Reduces risk of shock and arc flash
Specifications
| Attribute | Value |
| Brand | Fluke |
| Application | Electrical maintenance |
| Kit Contents | Multimeter, Proving Unit, Test Leads |
| Model Number | 117 |