Fluke 117 Handheld Digital Multimeter, 10A ac 600V ac 10A dc 600V dc 40MΩ
- RS Stock No.:
- 6161460
- Mfr. Prt No.:
- FLUKE 117 EUR
- Brand:
- Fluke

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6161460 |
| Product description | Fluke 117 Handheld Digital Multimeter, 10A ac 600V ac 10A dc 600V dc 40MΩ |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | FLUKE 117 EUR |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Fluke 117 Multimeter
The Fluke 117 compact True RMS multimeter is popular for use in demanding settings such as commercial buildings, hospitals and schools. It includes integrated non-contact voltage detection to help get the job done faster.
TL75 Test leads, holster, user’s manual and 9
Note
For Calibrated Articles - Please note that accuracy is specified for 1 year after calibration, at operating temperatures of 18 °C to 28 °C, with relative humidity at 0 % to 95 %.
Features & Benefits
VoltAlert Technology for integrated non-contact voltage detection
AutoVolt feature for automatic AC/DC voltage selection
LoZ: Low input impedance to eliminate stray voltage
Large white LED backlight
True RMS
Min/Max/Average to record signal fluctuations
Current measurement 20A (30 seconds momentary 10A continuous)
Resistance, continuity, frequency and capacitance testing capability
Fluke 322 Compact Clamp Meter
Accurate low current measurements
ToolPak Magnetic Meter Hanging Strap
11A, 1000V FAST fuse (Fluke part no. 803293)
CAT III 600 V safety rated
Additional Specifications
• DC Voltage Accuracy: 0.5% + 2d
• AC Voltage Accuracy: 2.0% +3d
• DC Current Accuracy: 1.0% +3d
• AC Current Accuracy: 1.5% +3d
• Resistance Accuracy: 1.5% + 2d
• Diode Test Range: 2.000V
• Diode Test Resolution: 0.001V
• Diode Test Accuracy: 0.9% +2d
• Capacitance Accuracy: 1.9% +2d
• Display Count: 6000
• Display Update: 4/sec
• Bar Graph Segments: 33
• Bar Graph Update: 32/sec
Specifications
| Attribute | Value |
| Brand | Fluke |
| Best AC Current Accuracy | ±1.5% + 3 Digits |
| Width | 84 mm |
| Absolute Maximum Capacitance Measurement | 9.999 F |
| Absolute Maximum Resistance Measurement | 40 MΩ |
| Maximum Frequency | 50 kHz |
| Dimensions | 167 x 84 x 46 mm |
| Multimeter Type | Handheld |
| True RMS | Yes |
| Best AC Voltage Accuracy | ±1% + 3 Digits |
| Best Capacitance Measurement Accuracy | ±1.9% + 2 Digits |
| Minimum Operating Temperature | -10 °C |
| Height | 46 mm |
| Resistance Measurement Resolution | 100 mΩ |
| AC Voltage Measurement Resolution | 0.1 mV ac |
| Model Number p | 117 |
| Battery Life | 400 h |
| Weight | 550 g |
| Safety Category Level | CAT III |
| Best DC Current Accuracy | ±1% + 3 Digits |
| Absolute Maximum AC Current Measurement | 10 A ac |
| Safety Category Voltage | 600 V |
| Battery Type | 9V |
| Absolute Maximum AC Voltage Measurement | 600 V ac |
| Best Resistance Measurement Accuracy | ±1.5% + 2 Digits |
| Display Type | LCD |
| Length | 167 mm |
| AC Current Measurement Resolution | 0.001 A |
| Best DC Voltage Accuracy | ±0.5% + 2 Digits |
| DC Voltage Measurement Resolution | 0.1 mV dc |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance |
| Capacitance Measurement Resolution | 1 nF |
| DC Current Measurement Resolution | 0.001 A |
| Absolute Maximum DC Current Measurement | 10 A dc |
| Maximum Operating Temperature | +50 °C |
| Absolute Maximum DC Voltage Measurement | 600 V dc |