Fluke 116 Handheld Digital Multimeter, 600μA ac 600V ac 600μA dc 600V dc 40MΩ

RS Stock No.:
6161476
Mfr. Prt No.:
FLUKE-116 EUR
Brand:
Fluke
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
RS stock number 6161476
Product description Fluke 116 Handheld Digital Multimeter, 600μA ac 600V ac 600μA dc 600V dc 40MΩ
Manufacturer / Brand Fluke
Manufacturer part number FLUKE-116 EUR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Fluke
Absolute Maximum AC Current Measurement 600 µA ac
Battery Life 400 h
Absolute Maximum Resistance Measurement 40 MΩ
Temperature Measurement Resolution 0.1 °C
Weight 550 g
Capacitance Measurement Resolution 1 nF
Height 167 mm
Best AC Voltage Accuracy ±1% + 3 Digits
Absolute Maximum Capacitance Measurement 9.999 F
Best AC Current Accuracy ±1.5% + 3 Digits
Maximum Operating Temperature +50 °C
Best DC Voltage Accuracy ±0.5% + 2 Digits
Resistance Measurement Resolution 100 mΩ
Minimum Operating Temperature -10 °C
Absolute Maximum DC Voltage Measurement 600 V dc
Best Temperature Measurement Accuracy ±1% + 1 °C
Best DC Current Accuracy ±1% + 2 Digits
Display Type LCD
Length 46 mm
Absolute Maximum DC Current Measurement 600 µA dc
Absolute Maximum Temperature Measurement +400 °C
DC Voltage Measurement Resolution 0.1 mV dc
Multimeter Type Handheld
Safety Category Voltage 600 V
DC Current Measurement Resolution 0.1 µA
Best Resistance Measurement Accuracy ±1.5% + 2 Digits
Best Capacitance Measurement Accuracy ±1.9% + 2 Digits
AC Current Measurement Resolution 0.1 µA
Model Number p 116
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Dimensions 46 x 84 x 167 mm
Safety Category Level CAT III
AC Voltage Measurement Resolution 0.1 mV ac
Maximum Frequency 1 kHz
Battery Type 9V
Width 84 mm
Absolute Maximum AC Voltage Measurement 600 V ac
True RMS Yes
Checking stock...
IDR
4,237,556.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,237,556.00
*price per unit indicative
"Fluke 116 Handheld Digital Multimeter, 600μA ac 600V ac 600μA dc 600V dc 40MΩ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products