Fluke 113 Handheld Digital Multimeter
- RS Stock No.:
- 0501382
- Mfr. Prt No.:
- FLUKE 113
- Brand:
- Fluke

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0501382 |
| Product description | Fluke 113 Handheld Digital Multimeter |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | FLUKE 113 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Fluke 113 Multimeter
The Fluke 113 digital multimeter gives users the means to do basic meter set and reconnect testing quickly and easily. This meter is simple-to-use and capable of repairing most electrical problems. The Fluke 113 has significant improvements over other digital multimeters available on the market. Using the Fluke VCHEK LoZ low impedance measurement function, operators can simultaneously test for voltage or continuity. The Min/Max function records signal fluctuations. The Fluke 113 can perform diode tests and provide both auto and manual ranging capabilities. Features include conformance to the latest safety standards, backlight and a large display.
Features & Benefits
True RMS for accurate ac measurements of non-linear loads
Large backlit display allows for easy visibility in poorly lit areas
VCHE measurement function to test for voltage or continuity simultaneously through low input impedance (3 kΩ) inputs
Min/Max function records level fluctuations
Diode test for testing general purpose germanium, silicon, and power diodes
Integral holster with probe holders for easy storage
Auto and Manual ranging
9999 μF capacitance measurement
Category CAT III 600 V and Category IV 300 V safety rated
Added Features and Benefits
• VCHEK™ LoZ low impedance measurement function to simultaneously test for voltage or continuity
• LoZ: Low input impedance prevents false readings due to “ghost voltage”
• Min/Max/Avg to record signal fluctuations
• Large display and white LED backlight to work in poorly lit areas more effectively
• Compact ergonomic design for one-handed operation
Additional Specifications
• DC Voltage Accuracy: ±2.0%
• DC Voltage Digits: 3
• DC Voltage Lowest Resolution: 1 mV
• AC Voltage Accuracy: ±2.0%
• AC Voltage Digits: 3
• AC Voltage Lowest Resolution: 1 mV
• Resistance Accuracy: ±0.9%
• Resistance Digits: 1
• Capacitance Accuracy: ±1.9%
• Capacitance Digits: 2
• Please note that accuracy is specified for 1 year after calibration, at operating temperatures of 18 °C to 28 °C, with relative humidity at 0% to 95%
Specifications
| Attribute | Value |
| Brand | Fluke |
| Minimum Operating Temperature | -10 °C |
| Height | 167.1 mm |
| Absolute Maximum Resistance Measurement | 60 kΩ |
| AC Voltage Measurement Resolution | 0.001 V ac |
| Model Number p | 113 |
| Battery Life | 300 h |
| Weight | 404 g |
| Safety Category Level | CAT III, CAT IV |
| Safety Category Voltage | 300 V, 600 V |
| Battery Type | 9V |
| Absolute Maximum AC Voltage Measurement | 600 V ac |
| Best Resistance Measurement Accuracy | ±0.9% + 1 Digit |
| Resistance Measurement Resolution | 100 mΩ |
| Width | 85.1 mm |
| Absolute Maximum Capacitance Measurement | 9.999 F |
| Maximum Frequency | 1 kHz |
| Dimensions | 46 x 85.1 x 167.1 mm |
| Multimeter Type | Handheld |
| True RMS | Yes |
| Best AC Voltage Accuracy | ±2% + 3 Digits |
| Best Capacitance Measurement Accuracy | ±1.9% + 2 Digits |
| Display Type | Digital |
| Length | 46 mm |
| Best DC Voltage Accuracy | ±2% + 3 Digits |
| DC Voltage Measurement Resolution | 0.001 V dc |
| Functions Measured | AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Resistance |
| Capacitance Measurement Resolution | 1 nF |
| Absolute Maximum DC Voltage Measurement | 600 V dc |
| Maximum Operating Temperature | +50 °C |