SMC AS Series Threaded Flow Controller, M5 x 0.8 Male Inlet Port x 6mm Tube Outlet Port

RS Stock No.:
8270939
Mfr. Prt No.:
AS1211F-M5-06A
Brand:
SMC
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
RS stock number 8270939
Product description SMC AS Series Threaded Flow Controller, M5 x 0.8 Male Inlet Port x 6mm Tube Outlet Port
Manufacturer / Brand SMC
Manufacturer part number AS1211F-M5-06A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Speed Controller - Elbow - AS One Touch

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Meter in operation
Large handle makes precise adjustment easy
Lighter than existing version
Greater clearance between tubing and base fitting makes tube fitting easier
Easier and faster to adjust 8 seconds compared to 17 for current version
Impact resistant one-push locking
Colour coded dial for easy identification of meter in or meter out at a distance
Compact - Less than 2mm height difference between fully open and fully closed.


Specifications

Attribute Value
Brand SMC
Manufacturer Series AS
Type Speed Controller
Inlet Port Type Threaded
Threaded Inlet Port M5 x 0.8 Male
Outlet Port Type Tube
Tube Outlet Port 6 mm
Minimum Outlet Pressure 0.1 MPa
Maximum Outlet Pressure 1(Outlet) MPa, 1.5(Proof) MPa
Threaded Inlet Thread Gender Male
Threaded Inlet Thread Standard Metric
Threaded Inlet Thread Size M5 x 0.8
Checking stock...
IDR
200,339.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1200,339.90
*price per unit indicative
"SMC AS Series Threaded Flow Controller, M5 x 0.8 Male Inlet Port x 6mm Tube Outlet Port" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda