SMC Quick Exhaust Valve, M5 Male x 1 MPa Bar

RS Stock No.:
6862504
Mfr. Prt No.:
ASV220F-M5-04
Brand:
SMC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6862504
Product description SMC Quick Exhaust Valve, M5 Male x 1 MPa Bar
Manufacturer / Brand SMC
Manufacturer part number ASV220F-M5-04
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
RS stock number 6862504
Product description SMC Quick Exhaust Valve, M5 Male x 1 MPa Bar
Manufacturer / Brand SMC
Manufacturer part number ASV220F-M5-04

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

In-line Speed Controller with Push-in Fittings, Elbow & Universal

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Minimises installation time and cost
Accepts nylon or polyurethane tubing
Wide variety of sizes
Speed accurately controlled even at low velocity
Constant speed easily set
Retaining function prevents loss of needle
Meter out operation
Universal type allows body to swivel 360°


Specifications

Attribute Value
Brand SMC
Manufacturer Series ASV
Connection Type Threaded, Tube
Threaded Connections M5 Male
Tube Connections 4 mm
Built-In Silencer Yes
Threaded Connection - Gender Male
Threaded Connection Size M5
Minimum Operating Pressure 0.1 MPa
Threaded Connection Type Metric
Maximum Operating Pressure 1 MPa
Checking stock...
IDR
545,742.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1545,742.67
*price per unit indicative
"SMC Quick Exhaust Valve, M5 Male x 1 MPa Bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda