FLIR ONE PRO Android (USB-C) Thermal Imaging Camera, -20 → +400 °C, 160 x 120pixel
- RS Stock No.:
- 1368285
- Mfr. Prt No.:
- 435-0007-03
- Brand:
- FLIR

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1368285 |
| Product description | FLIR ONE PRO Android (USB-C) Thermal Imaging Camera, -20 → +400 °C, 160 x 120pixel |
| Manufacturer / Brand | FLIR |
| Manufacturer part number | 435-0007-03 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1368285 |
| Product description | FLIR ONE PRO Android (USB-C) Thermal Imaging Camera, -20 → +400 °C, 160 x 120pixel |
| Manufacturer / Brand | FLIR |
| Manufacturer part number | 435-0007-03 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: EE
Product Details
FLIR ONE® Pro for Android USB-C Connector - Thermal Camera.
FLIR ONE Pro is an attachment that connects to the bottom of mobile devices via Lightning connector turning your mobile device into a thermal imaging camera with the ability to see what the naked eye cannot. FLIR ONE Pro™ provides infrared images of minute temperature differences. Giving users the power to detect in the dark, see-through light fog and smoke, observe invisible heat sources, compare relative temperatures and measure spot temperatures. FLIR ONE Pro App provides a simple and intuitive user interface with various functions making it easier to collect and share useful infrared camera images. It can load captured images directly to the camera roll and allows operators to easily share. FLIR ONE® Pro is perfect for all professionals that need a little help on the job site and prevents equipment breakdown.
FLIR One Pro features the enhanced resolution of FLIR VividIR™ processing, the added perspective of FLIR MSX®, and the convenience of the FLIR OneFit™ adjustable connector, FLIR ONE Pro uses thermal imaging to work as hard as you do. Whether you are a professional or focused on DIY projects, FLIR MSX® technology, which combines thermal and visual data for finer details and added perspective • The FLIR OneFitTM connector extends up to 4 mm to attach the FLIR ONE to your smartphone through many popular phone case
Note
Phone not included
Features and Benefits:
- Pixel size 12um (con), 8-14um spectal range
- Higher Resolution Thermal Sensor
- Advanced Diagnostics
- One-Touch Reporting
- Enhanced FLIR ONE App
- Video, Photo, Time-Lapse
- Swipe To See Visible Image
- Thermal Colour Palettes: 9
- High / Low Gain Mode
- IR Scale (Displayed on image, adjustable range)
- Spot Meters (max.): 3 (movable)
- Rectangular Region of Interest (max.): 3 (movable)
- Circular Region of Interest (max.): 3 (movable)
- Timer
- Manual Flat Field Correction
- Emissivity Settings: 4
- Mechanical Shock Drop from 1.8 m
- Easy sharing (Twitter, Facebook, Instagram, e-mail, SMS)
- Battery life 1 h
- Battery charge time 40 min
- iOS Lightning (Video), Female Micro USB-C 5V/1A (Charging)
Applications
- HVAC
- Building Inspections
- Electrical
- DIY
Frequently asked questions
Q: What is FLIR MSX Technology?
A; FLIR MSX Technology adds key details from the visible light camera to the entire infrared image that is in real-time so you capture both visible light features and a thermal picture that helps you identify where the problem heat pattern is.
Q: What is FLIR vividIR Technology?
A: FLIR VividIR technology helps create images that have up to four times as many pixels and will enhance native IR resolutions, this improves the accuracy of the temperature measurements.
Specifications
| Attribute | Value |
| Brand | FLIR |
| Temperature Measurement Range | -20 → +400 °C |
| Application | Electrical Issues, Home & Building Inspection, HVAC & Plumbing |
| Model Number | ONE PRO Android (USB-C) |
| Interface Type | USB-C |
| Detector Resolution | 160 x 120 pixel |
| Weight | 36.5 g |
| Minimum Focus Distance | 150 mm |
| Refresh Rate | 8.7 Hz |
| Thermal Sensitivity | 70 mK |
| Focus Type | Automatic, Manual |
| Best Temperature Measurement Accuracy | ±3 °C |