FLEXIBLE STEEL CONDUIT,16MM 10M LENGTH

RS Stock No.:
2276322
Mfr. Prt No.:
7TCA296010R0032 S16/10M
Brand:
Adaptaflex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2276322
Product description FLEXIBLE STEEL CONDUIT,16MM 10M LENGTH
Manufacturer / Brand Adaptaflex
Manufacturer part number 7TCA296010R0032 S16/10M
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
RS stock number 2276322
Product description FLEXIBLE STEEL CONDUIT,16MM 10M LENGTH
Manufacturer / Brand Adaptaflex
Manufacturer part number 7TCA296010R0032 S16/10M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Adaptaflex
Nominal Diameter 16 mm
Material Galvanised Steel
Conduit Type Flexible
Colour Metal
Outer Diameter 16 mm
Interior Diameter 13 mm
Length 10 m
IP Rating IP40
Coating Material Uncoated
Series S
Maximum Operating Temperature +250 °C
Minimum Operating Temperature -45 °C
Minimum Bend Radius 35 mm
Checking stock...
IDR
964,358.66
Out of stock
Price Reel (1 Reel of 10 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1964,358.6696,435.87
*price per unit indicative
"FLEXIBLE STEEL CONDUIT,16MM 10M LENGTH" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products