RS PRO IPM3005 Power Quality Analyser

RS Stock No.:
1232200
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1232200
Product description RS PRO IPM3005 Power Quality Analyser
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
RS stock number 1232200
Product description RS PRO IPM3005 Power Quality Analyser
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO IPM3005 Flexible Power Quality Analyser

RS PRO IPM3005 is a great value balanced 3 phase and single phase 3000 A power quality analyser with flexible 3000 A probe and data logging functions. This instrument is designed for measuring and diagnosing power problems in electrical installations and power circuits.

SUPPLIED_WITH : Opto-isolated USB lead, PC software on CD, test le

Problems that can occur due to power quality problems include automatic resets, data errors, equipment failures, memory loss and overheating electrical distribution systems. These problems in workplaces have a negative impact on production, can damage sensitive equipment and increase costs. Bad power quality can also increase energy consumption. An optically isolated USB lead and analysis software enable readings to be displayed and/or downloaded for analysis on a PC or laptop.

Features and Benefits

  • True RMS measurement of Vac and Iac

  • Active power measurement (W, kW, HP)

  • Reactive power measurement (VAR, kVAR)

  • Apparent power measurement (VA, kVA)

  • Power factor (PF) and phase angle (Ø) measurements

  • Energy calculation (WH and kWH)

  • Measures balanced 3Ø power and sequence

  • Non-interrupted harmonic analysis (V and A) to the 50th order in % and magnitude

  • Dual display with fast Peak Hold, Max and Min functions

  • Selectable CT ratios from 1 to 1000

  • Data logging to internal memory for up to 8000 readings with programmable logging interval

  • Selectable Auto power-off up to 30 minutes

Typical Applications

Power quality analysers are multi-function instruments that measure and test various things such as direct current, alternating current, AC-voltage, DC-voltage, harmonics and much more depending on the model. The data can then be logged and analysed with the software supplied with the device. Applications include:

  • Electrical installations

  • Power circuits

FAQs

What is meant by power quality problems?

Power quality refers to the ability of electrical equipment to consume the energy being supplied to it in other words to provide stable power. There can be various power quality issues and the most common include electrical harmonics, poor power factor, voltage instability and imbalance impact on the efficiency of electrical equipment.


Specifications

Attribute Value
Brand RS PRO
Absolute Maximum Power Measurement 9999 kW
Model Number p IPM3005
Best Current Measurement Accuracy 1 %
Measurement Type AC Current, AC Voltage, AC Wattage, Harmonic, Total Harmonic Distortion
Maximum Frequency 50 Hz, 65 Hz
Battery Type AA
Best Voltage Measurement Accuracy ±0.5 % ± 5 Digits
Display Type LCD
Maximum Voltage 600 V
Absolute Maximum Current Measurement 3000 A
Checking stock...
IDR
8,637,691.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,637,691.50
*price per unit indicative
"RS PRO IPM3005 Power Quality Analyser" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda