RS PRO IPM6300 Power Quality Analyser

RS Stock No.:
1232201
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1232201
Product description RS PRO IPM6300 Power Quality Analyser
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
RS stock number 1232201
Product description RS PRO IPM6300 Power Quality Analyser
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO IPM6300 Flexible Power Quality Analyser

RS PRO IPM6300 is a great value balanced 3 phase and single phase 3000 A graphical power quality analyser with data logging functions. It is designed for analysing and diagnosing power quality and disturbance problems in electrical installations and power circuits. An optically isolated USB lead and analysis software enable readings to be displayed and/or downloaded for analysis on a PC or laptop.

SUPPLIED_WITH : Opto-isolated USB lead, PC software on CD, test le

Features and Benefits

• Power quality analysis of single and balanced 3-phase systems
• Graphical display of voltage and current waveforms
• Active power measurement (W, kW, HP)
• Reactive power measurement (VAR, kVAR)
• Apparent power measurement (VA, kVA)
• Power factor (PF) and phase angle (Ø) measurements
• Energy calculation (WH and kWH)
• Transient detection of Swell, Dip and Outage
• Graphical harmonic analysis (V and A) to the 50th order in % and magnitude
• Analysis of % THD
• Graphical phase diagram display, plus fast peak display
• Maximum demand measurement over resettable time period
• 128x64 Dot matrix LCD with backlight
• Real time clock
• Programmable CT ratio from 1 to 3000 for very high-power measurements
• Data logging to internal memory for up to 50 000 readings/32 000 transient events with programmable logging interval
• Programming logging interval from 1 to 3000 seconds

Applications

• Electrical installations
• Power circuits

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Power Source Battery
Interface Type RS232C
Minimum Operating Temperature -10 °C
Height 130 mm
Width 43 mm
Absolute Maximum Power Measurement 9999 kW
Length 80 mm
Model Number p IPM6300
Best Current Measurement Accuracy 1 %
Weight 450 g
Measurement Type AC Current, AC Voltage, AC Wattage, Harmonic, Phase Angle, Power Factor, Total Harmonic Distortion
Maximum Frequency 65 Hz
Minimum Frequency 65 Hz
Battery Type AA
Dimensions 80 x 43 x 130 mm
Best Voltage Measurement Accuracy ±0.5 % ± 5 Digits
Display Type LCD
Maximum Voltage 600 V
Absolute Maximum Current Measurement 3000 A
Maximum Operating Temperature +50 °C
Checking stock...
IDR
14,418,494.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
114,418,494.07
*price per unit indicative
"RS PRO IPM6300 Power Quality Analyser" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products