10m Magnetic Tape, Plain Back, 4.6mm Thickness

RS Stock No.:
2979071
Mfr. Prt No.:
FM671
Brand:
Eclipse
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
RS stock number 2979071
Product description 10m Magnetic Tape, Plain Back, 4.6mm Thickness
Manufacturer / Brand Eclipse
Manufacturer part number FM671

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Plain Magnetic Strip

Magnetic strips which are a flexible extrusion of Barium Ferrite, available in both plain and adhesive backed forms. The 'soft' nature of the material helps too prevent slippage on vertical surfaces. They are ideal for numerous applications including door closures and the retention of signs and placards.,The material can be cut and drilled, and the plain form may be easily secured using adhesive (not supplied).

Note

These strips are magnetic on one side only

Pull force 65 g/cm²


Specifications

Attribute Value
Brand Eclipse
Back Type Plain
Length 10 m
Width 11 mm
Thickness 4.6 mm
Checking stock...
IDR
658,604.31
Out of stock
Price Reel (1 Reel of 10 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1658,604.3165,860.43
*price per unit indicative
"10m Magnetic Tape, Plain Back, 4.6mm Thickness" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda