RS PRO 10 mm, 11 mm Socket Wrench

RS Stock No.:
0735778
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
RS stock number 0735778
Product description RS PRO 10 mm, 11 mm Socket Wrench
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

The RS Pro Flex Head Socket Spanners

The RS Pro Flex Head Socket Spanners is a perfect tool for professionals or enthusiast. It is manufactured with a high quality in mind and made of hardened and tempered chrome-vanadium steel. High-quality build allows safe operation, even at high torques.

Spanners are available in a 5 piece set or either individually. The set is supplied in a compartmental vinyl storage roll to keep your set in one place, protected and dry when not in use.

Features & Benefits

• Manufactured from high-quality, chrome-vanadium steel
• Hardened and tempered
• General purpose, flex head socket spanner set
• Supplied in compartmental vinyl storage roll


Specifications

Attribute Value
Brand RS PRO
Drive Size 10 mm, 11 mm
Finish Chrome Plated
Material Chrome Vanadium Steel
Checking stock...
IDR
173,592.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1173,592.95
*price per unit indicative
"RS PRO 10 mm, 11 mm Socket Wrench" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products