RS PRO Air Hose Black, Yellow PVC Nitrile Blend 29mm x 15m GPA Series
- RS Stock No.:
- 1978550
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1978550 |
Product description | RS PRO Air Hose Black, Yellow PVC Nitrile Blend 29mm x 15m GPA Series |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1978550 |
Product description | RS PRO Air Hose Black, Yellow PVC Nitrile Blend 29mm x 15m GPA Series |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Rubber Hose
A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.
PVC/Rubber 'Alloy' Air Hose
A cost-effective, high-performance TPE alternative to rubber hosing. While looking and feeling like rubber, it has many advantages including a longer lifespan. Manufactured from a hard wearing PVC Nitrile blend, this ergonomically friendly super-flexible product is a real winner in many industrial environments.
Note
TPE combines the benefits of Rubber and PVC to produce a Rubber PVC alloy (TPE)
Features and Benefits
• A universal performer suitable for conveying many chemicals, solvents, fuels, oils, greases, compressed air and water
• PVC Nitrile blend gives good abrasion and ageing resistance – superior to rubber
• Clean, flexible and user-friendly
• Reduced plasticiser migration
• High visibility triple stripe
• Excellent resistance to UV / Ozone
• Silicone and Cadmium free
• Fire retardant Rating – CO1 25% Oxygen
• Service Temperature – 15°C to + 60°C
• 3:1 safety factor
Product Application Information
• Popular for general workshop environments for compressed air tools (medium to heavy duty) and spray guns
• Construction industry uses such as road breakers
• General industrial – oil, grease solvents, air and water applications
Specifications
Attribute | Value |
Brand | RS PRO |
Material | PVC Nitrile Blend |
Application | Air & Water Applications, Construction Industry, Grease Solvents, Oil, Workshop Environments for Compressed Air Tools & Spray Guns |
Colour | Black, Yellow |
Minimum Operating Temperature | -15 °C |
Maximum Operating Temperature | +60 °C |
Manufacturer Series | GPA |
Length | 15 m |
Special Features | Good Abrasion & Ageing Resistance |
Maximum Operating Pressure | 20 bar |
Hose Inside Diameter | 19 mm |
Number of Tubes | 1 |
Hose Outside Diameter | 29 mm |