Bulgin Cable Mount Connector, 3 Contacts, Socket

RS Stock No.:
7659668
Mfr. Prt No.:
PXP6010/03S/ST/0507
Brand:
Bulgin

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7659668
Product description Bulgin Cable Mount Connector, 3 Contacts, Socket
Manufacturer / Brand Bulgin
Manufacturer part number PXP6010/03S/ST/0507
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
RS stock number 7659668
Product description Bulgin Cable Mount Connector, 3 Contacts, Socket
Manufacturer / Brand Bulgin
Manufacturer part number PXP6010/03S/ST/0507

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

Bulgin Buccaneer, 6000 Series Flex Cable Connectors, Plastic

Bulgin Buccaneer, 6000 series flex cable connectors are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a thermo plastic construction and scoop proof connector contacts. These Bulgin Buccaneer plastic bodied, flex cable circular connectors are suitable for signal and power applications and feature a push-pull secure, instant latching mechanism. Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangable with the Bulgin Buccaneer 6000 series metal circular connectors. These circular connectors mate with In-line flex cable connectors: PXP6011 and panel-chassis mounting connector versions: PXP6012.

Note

For associated connectors see: 765-9722 and 765-9753 and ranges. Utilises sealing caps 765-9808 and for crimps see 765-9842 and range. For accessories see 765-9814 and range.

APPROVALS : UL1977, IEC 61984:2009, CSA C22.2 No.182.3-M1987 (

Mates with In-Line Flex or Panel Mounting versions PXP6011 and PXP6012
Push/pull locking ring with 30° twist locking
Pin or socket versions
Leading earth on 3 pole connectors
Nickel plated brass contacts
2 and 3 pole screw terminals have contacts fitted, all others need to be ordered separately
IP66, 68 and 69K rated when mated


Specifications

Attribute Value
Brand Bulgin
Termination Method Screw
Series Buccaneer 6000
Mating Type Push-Pull
IP Rating IP66, IP68, IP69K
Number of Contacts 3
Contact Gender Female
Plug/Socket Socket
Voltage Rating 277.0 V
Contact Plating Nickel
Current Rating 16.0 A
Housing Material Polymer
Contact Material Brass
Mounting Type Cable Mount
Body Orientation Straight
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +120 °C
Shell Size 32
Checking stock...
IDR
402,672.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1402,672.71
*price per unit indicative
"Bulgin Cable Mount Connector, 3 Contacts, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda