RS PRO Foldable Flatbed Steel Platform Trolley, 810 x 470 x 730mm, 150kg Load

RS Stock No.:
0251952
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
RS stock number 0251952
Product description RS PRO Foldable Flatbed Steel Platform Trolley, 810 x 470 x 730mm, 150kg Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Medium Duty Trolleys

These platform trolleys offer an ideal solution to assisting with the transportation of various sized goods and materials from one location to another.

Features and Benefits

• Highly manoeuvrable and safe to handle for the user
• Practical and affordable
• Very sturdy
• Can be used for a number of different purposes
• Can be used indoors in factories, workshops and warehouses
• Can be used outdoors
• Different sizes available depending upon your requirements
• Steel construction
• Non-marking castors
• Foldable/ Non foldable
• Eco friendly
• Saves money in the long term


Specifications

Attribute Value
Brand RS PRO
Truck Style Flatbed
Width 470 mm
Frame Material Steel
Platform Material Steel
Number of Platforms 1
Height 810 mm
Load Capacity 150 kg
Foldable Yes
Dimensions 810 x 470 x 730 mm
Length 730 mm
Wheel Diameter 100 mm
Checking stock...
IDR
2,036,019.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,036,019.79
*price per unit indicative
"RS PRO Foldable Flatbed Steel Platform Trolley, 810 x 470 x 730mm, 150kg Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda