3M 40 Way Unscreened Flat Ribbon Cable, 50.8 mm Width, Series 3319, 30m

RS Stock No.:
4227158
Mfr. Prt No.:
3319/40
Brand:
3M

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4227158
Product description 3M 40 Way Unscreened Flat Ribbon Cable, 50.8 mm Width, Series 3319, 30m
Manufacturer / Brand 3M
Manufacturer part number 3319/40
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
RS stock number 4227158
Product description 3M 40 Way Unscreened Flat Ribbon Cable, 50.8 mm Width, Series 3319, 30m
Manufacturer / Brand 3M
Manufacturer part number 3319/40

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

3M 1.27 mm pitch ribbon cable - 3319 type

From 3M, this 3319 ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances. The ribbon cable with 1.27 mm pitch, designed for use with HE10 connections (2.54 mm pitch).

APPROVALS : UL VW-1

High Flex

APPROVALS : UL recognised


Specifications

Attribute Value
Brand 3M
Ribbon Cable Type Flat
Series 3319
Terminated/Unterminated Unterminated
Conductor Strand Type Stranded
Core Strands 19/0.079 mm
Pitch 1.27 mm
Number of Ways 40
Voltage Rating 300 V
Size of Strands 0.79 mm
Capacitance 44.608 pF/m
Sheath Colour Black
American Wire Gauge 28 AWG
Number of Strands 19
Width 50.8 mm
Screened/Unscreened Unscreened
Reel Length 30 m
Characteristic Impedance 171 Ω
Cable Shape Ribbon
Checking stock...
IDR
16,450,108.48
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
116,450,108.48548,336.95
*price per unit indicative
"3M 40 Way Unscreened Flat Ribbon Cable, 50.8 mm Width, Series 3319, 30m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda