Advance Tapes AT2002 Cloth Tape, 50m x 50mm, White, Gloss Finish
- RS Stock No.:
- 4093602
- Mfr. Prt No.:
- AT2002
- Brand:
- Advance Tapes

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 4093602 |
| Product description | Advance Tapes AT2002 Cloth Tape, 50m x 50mm, White, Gloss Finish |
| Manufacturer / Brand | Advance Tapes |
| Manufacturer part number | AT2002 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4093602 |
| Product description | Advance Tapes AT2002 Cloth Tape, 50m x 50mm, White, Gloss Finish |
| Manufacturer / Brand | Advance Tapes |
| Manufacturer part number | AT2002 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
AT2002 - High Specification Flame Retardant Cloth Tape
A flame retardant polycloth laminate tape coated with a special pressure sensitive adhesive. Meets the requirements of FAR 25.853, an FAA specification.
Specification printed onto tape for easy identification
Writable surface
Easy to tear and to unwind
Clean peel
Excellent adhesion
Conforms to irregular shapes
Water resistant finish
Good abrasion resistance
Non corrosive adhesive
Adhesion to steel: 6.0 N/cm
Flame retardant and self extinguishing
Applications
Protection and joining during building and/or maintenance of aircraft, ships, submarines and trains
Joining hardboard partitions in cargo holds, known as 'Cargo Tape'
Sealings gaps between flame retardant panels
Specifications
| Attribute | Value |
| Brand | Advance Tapes |
| Tape Type | Cloth Tape |
| Colour | White |
| Width | 50 mm |
| Length | 50 m |
| Backing Material | Fabric |
| Thickness | 0.23 mm |
| Adhesive Material | Rubber Resin |
| Adhesion Strength | 6 N/cm |
| Elongation at Break | 45 % |
| Tensile Strength | 38 N/cm |
| Finish | Gloss |
| Maximum Operating Temperature | +60 °C |
| Minimum Operating Temperature | -10 °C |
| Model Number | AT2002 |