Thomas & Betts White Nylon Standard Cable Tie, 140mm x 3.5 mm
- RS Stock No.:
- 8187029
- Mfr. Prt No.:
- 7TCG054360R0063 TS1435HF
- Brand:
- Thomas & Betts

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8187029 |
| Product description | Thomas & Betts White Nylon Standard Cable Tie, 140mm x 3.5 mm |
| Manufacturer / Brand | Thomas & Betts |
| Manufacturer part number | 7TCG054360R0063 TS1435HF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Ty-Fast® Flame-retardant Cable Ties, White
Ty-Fast® flame-retardant cable ties are manufactured in flame-retardant Nylon 6.6 which meets the UL 94 V-0 flammability rating. They are particularly well-suited for use in public areas and highly trafficked areas requiring low flammability and low smoke spread, where evacuation will be a design criterion. Examples include mass transit system vehicles and cruise liners (passenger and crew compartments), offshore structures such as oil & gas rigs, and civil engineering infrastructure works including tunnels, transport interchanges and all areas of public assembly such as concourses, shopping malls and sports venues.
Moulding Polyamide 6.6, white
Temperature range -40°C to +85°C
Flammability rating UL 94 V-0
Halogen-free
Silicon-free
Specifications
| Attribute | Value |
| Brand | Thomas & Betts |
| Length | 140 mm |
| Width | 3.5 mm |
| Colour | White |
| Material | Nylon 66 |
| Type | Standard |
| Quantity | 100 pack |
| UV Resistant | Yes |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +85 °C |
| Series | Ty-Fast |
| Tensile Strength | 180 N |
| Maximum Bundle Diameter | 36 mm |