TE Connectivity Ultra-Fast .250 Series Insulated Crimp Flag Terminal, 1.3mm² to 2mm², 16AWG to 14AWG, Blue
- RS Stock No.:
- 6831434
- Mfr. Prt No.:
- 3-520132-2
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6831434 |
| Product description | TE Connectivity Ultra-Fast .250 Series Insulated Crimp Flag Terminal, 1.3mm² to 2mm², 16AWG to 14AWG, Blue |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 3-520132-2 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6831434 |
| Product description | TE Connectivity Ultra-Fast .250 Series Insulated Crimp Flag Terminal, 1.3mm² to 2mm², 16AWG to 14AWG, Blue |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 3-520132-2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
TE Connectivity FASTON 250 Series Ultra-Fast Flag Receptacle Crimp Terminals
FASTON 250 series Ultra-Fast fully insulated flag receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The terminals are fully protected within a V-2 type 6/6 nylon housing. When mated the crimp flag receptacle and tab connector are completely encapsulated by the nylon housing. The housings have a funnelled design enabling easy wire insertion and to prevent fraying. The housings are also translucent to enable visual inspection of the termination and colour coded to aid wire size identification. These FASTON 250 series Ultra-fast flag receptacles terminate 26 AWG to 10 AWG solid, fused and stranded wire
Features and Benefits
• Fully insulated for protection against shock and short circuits
• Completely encapsulated when mated
• Funnelled housing for easy wire insertion
• Translucent housing for visual inspection
• Colour coded housings for wire size identification
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Type | Flag Terminal |
| Gender | Female |
| Insulation | Insulated |
| Minimum Wire Size mm² | 1.3 mm² |
| Maximum Wire Size mm² | 2 mm² |
| Tab Size | 6.35 x 0.81 mm |
| Colour | Blue |
| Tab Thickness | 0.81 mm |
| Tab Width | 6.35 mm |
| Minimum Wire Size AWG | 16 AWG |
| Maximum Wire Size AWG | 14 AWG |
| Termination Method | Crimp |
| Contact Material | Brass |
| Contact Plating | Tin |
| Overall Length | 16.05 mm |
| Insulation Material | Nylon |
| Series | Ultra-Fast .250 |