TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector, Flag Terminal, 4.75 x 0.51mm Tab Size, 1.3mm² to
- RS Stock No.:
- 2455272
- Mfr. Prt No.:
- 3-520339-2
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 2455272 |
| Product description | TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector, Flag Terminal, 4.75 x 0.51mm Tab Size, 1.3mm² to |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 3-520339-2 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2455272 |
| Product description | TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector, Flag Terminal, 4.75 x 0.51mm Tab Size, 1.3mm² to |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 3-520339-2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
TE Connectivity FASTON 187 Series Ultra-Fast Flag Receptacle Crimp Terminals
FASTON 187 series Ultra-Fast fully insulated flag style receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 187 series Ultra-Fast flag style receptacle crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON flag receptacle contact which is recessed within the housing to allow its use in 600V applications. These FASTON 187 series Ultra-fast crimp terminals terminate 26-10 AWG stranded wire, the wire size and tab size designation are indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated. The inner housing of these FASTON 187 series Ultra-Fast flag receptacle crimp terminals along with a two-stage roll configuration and a cantilever mounted dimple on the flag receptacle terminal provide positive entry and lead-in of the mating tab contact even in blind mating locations.
APPROVALS : UL310, File no E66717; CSA22.2 no 153, File no. LR
TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Type | Flag Terminal |
| Gender | Female |
| Shrouded/Unshrouded | Shrouded |
| Minimum Wire Size mm² | 1.3 mm² |
| Maximum Wire Size mm² | 2 mm² |
| Termination Method | Crimp |
| Tab Size | 4.75 x 0.51 mm |
| Series | Ultra-Fast .187 |
| Insulation | Insulated |
| Tab Width | 4.75 mm |
| Colour | Blue |
| Tab Thickness | 0.51 mm |
| Minimum Wire Size AWG | 16 AWG |
| Maximum Wire Size AWG | 14 AWG |
| Contact Plating | Tin |
| Insulation Material | Nylon |
| Contact Material | Brass |
| Overall Length | 16.05 mm |