Clifford & Snell FL40 Green Xenon Beacon, 230 V ac, Flashing, Surface Mount

RS Stock No.:
1974608
Mfr. Prt No.:
FL40/N50/G/RN
Brand:
Clifford & Snell

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1974608
Product description Clifford & Snell FL40 Green Xenon Beacon, 230 V ac, Flashing, Surface Mount
Manufacturer / Brand Clifford & Snell
Manufacturer part number FL40/N50/G/RN
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
RS stock number 1974608
Product description Clifford & Snell FL40 Green Xenon Beacon, 230 V ac, Flashing, Surface Mount
Manufacturer / Brand Clifford & Snell
Manufacturer part number FL40/N50/G/RN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Clifford & Snell
Supply Voltage 230 V ac
Light Effect Flashing
Lens Colour Green
Mounting Style Surface Mount
Bulb Type Xenon
Housing Colour Red
Lamp Included Yes
Series FL40
Minimum Temperature -35 °C
Maximum Temperature 70 °C
IP Rating IP65
Checking stock...
IDR
1,225,115.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,225,115.20
*price per unit indicative
"Clifford & Snell FL40 Green Xenon Beacon, 230 V ac, Flashing, Surface Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda