Panasonic Aluminium Electrolytic Capacitor 820μF 10 V dc 10mm Through Hole series FK Radial lifetime 4000h

RS Stock No.:
0570990
Mfr. Prt No.:
EEUFK1A821
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0570990
Product description Panasonic Aluminium Electrolytic Capacitor 820μF 10 V dc 10mm Through Hole series FK Radial lifetime 4000h
Manufacturer / Brand Panasonic
Manufacturer part number EEUFK1A821
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
RS stock number 0570990
Product description Panasonic Aluminium Electrolytic Capacitor 820μF 10 V dc 10mm Through Hole series FK Radial lifetime 4000h
Manufacturer / Brand Panasonic
Manufacturer part number EEUFK1A821

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

FK Series 6.3 V to 16 V

Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).

AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current

Applications

Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.


Specifications

Attribute Value
Brand Panasonic
Capacitance 820 µF
Voltage 10 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 10 (Dia.) x 12.5 mm
Height 12.5 mm
Minimum Operating Temperature -55 °C
Diameter 10 mm
Maximum Operating Temperature +105 °C
Lead Pitch 5 mm
Lifetime 4000 h
Series FK Radial
Tolerance ±20 %
Ripple Current 900 mA
Checking stock...
IDR
51,081.43
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
151,081.4310,216.29
*price per unit indicative
"Panasonic Aluminium Electrolytic Capacitor 820μF 10 V dc 10mm Through Hole series FK Radial lifetime 4000h" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda