Eaton M22 Mounting adapter 4 contacts for M22-SWD-K22, M22-WR4, M22-WRD4, M22-WRJ4

RS Stock No.:
7604693
Mfr. Prt No.:
116016 M22-SWD-A4
Brand:
Eaton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7604693
Product description Eaton M22 Mounting adapter 4 contacts for M22-SWD-K22, M22-WR4, M22-WRD4, M22-WRJ4
Manufacturer / Brand Eaton
Manufacturer part number 116016 M22-SWD-A4
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
RS stock number 7604693
Product description Eaton M22 Mounting adapter 4 contacts for M22-SWD-K22, M22-WR4, M22-WRD4, M22-WRJ4
Manufacturer / Brand Eaton
Manufacturer part number 116016 M22-SWD-A4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

SmartWire DT 4 Way Fixing Adapter

Fixing adapter from SmartWire RMQ connections range for use with the RMQ Titan M22 range of control circuit devices. SmartWire-DT is a simple communication system to connect switchgear systems it reduces the wiring requirement needed and the expense compared to other systems. Connection via standard fieldbus systems (e.g PROFIBUS, CANopen) allows the use on other platforms.

APPROVALS : UL, CSA

Front fixing
Connection to SmartWire DT


Specifications

Attribute Value
Brand Eaton
For Use With M22-SWD-K22, M22-WR4, M22-WRD4, M22-WRJ4
Series M22
Accessory Type Mounting adapter 4 contacts
Checking stock...
IDR
27,481.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
127,481.18
*price per unit indicative
"Eaton M22 Mounting adapter 4 contacts for M22-SWD-K22, M22-WR4, M22-WRD4, M22-WRJ4" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda