Staubli Black, Red Male Banana Plug – Screw Termination, 600V, 32A

RS Stock No.:
2487780
Mfr. Prt No.:
66.9706-22 66.9706-21
Brand:
Staubli

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2487780
Product description Staubli Black, Red Male Banana Plug - Screw Termination, 600V, 32A
Manufacturer / Brand Staubli
Manufacturer part number 66.9706-22 66.9706-21
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
RS stock number 2487780
Product description Staubli Black, Red Male Banana Plug - Screw Termination, 600V, 32A
Manufacturer / Brand Staubli
Manufacturer part number 66.9706-22 66.9706-21

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Screw Termination Shrouded Plugs

High quality plugs for cable up to 2.5mm2. Maximum insulation diameter 3.9mm. Available with either fixed or retractable shrouds. The fixed-shroud version is also available in stackable type. The retractable shroud in-line plug has a protective collar to define the safe handling area and prevent accidentally touching the contacts. Contacts are nickel plated brass with Beryllium-Copper lantern springs

Note

Individual types are A, B and C ( left to right in illustration)


Specifications

Attribute Value
Brand Staubli
Contact Material Brass
Length 58 mm
Termination Method Screw
Colour Black, Red
Voltage Rating 600 V
Contact Plating Nickel
Connector Size 4 mm
Gender Male
Type Banana Plug
Current Rating 32 A
Spring Contact Yes
Checking stock...
IDR
178,837.45
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1178,837.45
*price per unit indicative
"Staubli Black, Red Male Banana Plug - Screw Termination, 600V, 32A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products