Murata, 8200 Wire-wound SMD Inductor 10 μH ±10% Wire-Wound 500mA Idc Q:35

RS Stock No.:
9055012
Mfr. Prt No.:
82103C
Brand:
Murata Power Solutions

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9055012
Product description Murata, 8200 Wire-wound SMD Inductor 10 μH ±10% Wire-Wound 500mA Idc Q:35
Manufacturer / Brand Murata Power Solutions
Manufacturer part number 82103C
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
RS stock number 9055012
Product description Murata, 8200 Wire-wound SMD Inductor 10 μH ±10% Wire-Wound 500mA Idc Q:35
Manufacturer / Brand Murata Power Solutions
Manufacturer part number 82103C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Murata Non Standard SMT Inductors (Chokes)

8200 Series Miniature Wire Wound Inductors

8200 series is a range of miniature, surface-mount, I-core power inductors. They are designed for use in power applications with restricted PCB space and height, such as ExpressCard™ technology, handheld devices,
DC-DC converters and notebook computers
Up to 2.0A Idc
1.0μH to 470μH
Low Rdc
Ultra low profile


Specifications

Attribute Value
Brand Murata Power Solutions
Inductance 10 μH
Maximum DC Current 500 mA
Length 2.5 mm
Depth 3.2 mm
Height 2 mm
Dimensions 2.5 x 3.2 x 2 mm
Tolerance ±10 %
Maximum DC Resistance 400 mΩ
Series 8200
Maximum Self Resonant Frequency 38 MHz
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Minimum Quality Factor 35
Inductor Construction Wire-Wound
Checking stock...
IDR
41,116.88
Out of stock
Price Reel (1 Reel of 5)
Reel(s)Per Reel(IDR)Per Unit(IDR)
141,116.888,223.38
*price per unit indicative
"Murata, 8200 Wire-wound SMD Inductor 10 μH ±10% Wire-Wound 500mA Idc Q:35" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda