RS PRO Type J Thermocouple 2m Length, 0.2mm Diameter → +400°C
- RS Stock No.:
- 6212259
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6212259 |
| Product description | RS PRO Type J Thermocouple 2m Length, 0.2mm Diameter → +400°C |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6212259 |
| Product description | RS PRO Type J Thermocouple 2m Length, 0.2mm Diameter → +400°C |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
RS Pro Type J IEC Thermocouple Probe with Nozzle Termination
From RS Pro a Type J thermocouple temperature sensor conforming to IEC 584 standards. This durable type J thermocouple has a 2 m long wire with glass fibre insulation and a stainless steel braid. The probe is housed in a stainless steel sheath and fitted with a nozzle and a threaded bolt. This thermocouple has a ungrounded hot junction for a reduction in electrical interference.
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect
What is an Insulated Junction?
An insulated or ungrounded junction is where the thermocouple wires are welded together and fully covered by but insulated from the outer protective sheath, often by the use of mineral insulation. The advantage of this is that there is a reduction in electrical interference and a stable reading
What is a Nozzle Termination?
This thermocouple probe has a nozzle at the end and a threaded bolt. The threaded bolt secures the thermocouple into a pre-determined threaded hole enabling the thermocouple to be mounted directly into the process. This method of connection allows the sensor to have a positive pressure at the sensing tip when it is installed
Features and Benefits
• Meets IEC 584 standards
• Durable glass fibre insulated cable with stainless steel braid
• Stainless steel probe sheath for protection against corrosion
• Insulated hot junction for reduction in electrical interference
• Nozzle and threaded bolt for secure connection
Applications
This Type J nozzle end thermocouple is ideal for use in applications where low profile temperature detection is required. Due to its construction this thermocouple can be used in harsh environment areas where a good positive securing method is required. These thermocouples are commonly used in the plastics and rubber industry, applications include nozzle extensions and manifolds on injection moulding machines
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Termination Type | Cable |
| Thermocouple Type | J |
| Probe Material | Stainless Steel |
| Cable Length | 2 m |
| Standards Met | RoHS Compliant |
| Response Time | 0.7 s |
| Probe Diameter | 0.2 mm |
| Probe Length | 2 m |
| Maximum Temperature Sensed | +400 °C |