RS PRO, Steel Wire Wool, Fine

RS Stock No.:
7975995
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
RS stock number 7975995
Product description RS PRO, Steel Wire Wool, Fine
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Fine Steel Wire Wool

This excellent quality steel wool from our own brand RS Pro has been designed for professional cleaning without leaving surface scratches.

Steel wool is often used for cleaning glass and porcelain as it is softer than most other materials and is able to remove surface deposits without causing any underlying problems, unlike some common abrasives.

Wire wool is found in many workshop applications including metal edges, woodworking, paint and varnish remover. Wire wool is just as useful in the home for aggressive cleaning jobs on non-delicate surfaces and pan cleaning.

Features and Benefits

Roll made from steel
50 mm width
Grade 0 - Fine


Specifications

Attribute Value
Brand RS PRO
Weight 1 kg
Grade Fine
Material Steel Wool
Checking stock...
IDR
364,597.64
Out of stock
Price Reel
Unit(s)Per Unit(IDR)
1364,597.64
*price per unit indicative
"RS PRO, Steel Wire Wool, Fine" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda