Finder 6 A SPNO Solid State Relay, DC, PCB Mount, 24 V dc Maximum Load

RS Stock No.:
5337600
Mfr. Prt No.:
34.81.7.005.9024
Brand:
Finder

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5337600
Product description Finder 6 A SPNO Solid State Relay, DC, PCB Mount, 24 V dc Maximum Load
Manufacturer / Brand Finder
Manufacturer part number 34.81.7.005.9024
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
RS stock number 5337600
Product description Finder 6 A SPNO Solid State Relay, DC, PCB Mount, 24 V dc Maximum Load
Manufacturer / Brand Finder
Manufacturer part number 34.81.7.005.9024

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand Finder
Switching Type DC
Height 5 mm
Off State Leakage Current 0.001 mA
Length 28 mm
Contact Configuration SPNO
Maximum Turn On Time 0.1 ms
Terminal Type Cage Clamp
Special Features Ultra Slim
Minimum Control Voltage 3.5 V
Minimum Operating Temperature -20 °C
Package Style SIP4
Series Series 34
Operating Temperature Range -20 → +60 °C
Maximum Load Voltage 24 V dc
Control Voltage Range 3.5 → 12 V
Load Voltage Range 1.5 → 24 V dc
Maximum Operating Temperature +60 °C
Dimensions 28 x 15 x 5 mm
Mounting Type PCB Mount
Maximum Control Voltage 12 V
Minimum Load Current 1 mA
Maximum Load Current 6 A
Depth 15 mm
Minimum Load Voltage 1.5 V dc
Checking stock...
IDR
509,136.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1509,136.06
*price per unit indicative
"Finder 6 A SPNO Solid State Relay, DC, PCB Mount, 24 V dc Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products