FILTER REGULATOR, M5X0.8 PORTS

RS Stock No.:
8874767
Mfr. Prt No.:
AW10-M5C-A
Brand:
SMC
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
RS stock number 8874767
Product description FILTER REGULATOR, M5X0.8 PORTS
Manufacturer / Brand SMC
Manufacturer part number AW10-M5C-A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand SMC
Manufacturer Series AW10
Port Connection M5 x 0.8
Drain Type Automatic
Filtration Size 5 µm
Port Connection Thread Size M5 x 0.8
Maximum Operating Pressure 10 bar
Maximum Ambient Operating Temperature +60 °C
Minimum Process Operating Temperature -5 °C
Minimum Ambient Operating Temperature -5 °C
Process Operating Temperature Range -5 → +60 °C
Proof Pressure 1.5 MPa
Bowl Material Polycarbonate
Ambient Operating Temperature Range -5 → +60 °C
Port Connection Thread Standard Metric
Maximum Process Operating Temperature +60 °C
Checking stock...
IDR
723,006.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1723,006.77
*price per unit indicative
"FILTER REGULATOR, M5X0.8 PORTS" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products