SMC AW40 Filter Regulator, 5μm, G 3/4, Automatic
- RS Stock No.:
- 8874896
- Mfr. Prt No.:
- AW40-F06D-B
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8874896 |
Product description | SMC AW40 Filter Regulator, 5μm, G 3/4, Automatic |
Manufacturer / Brand | SMC |
Manufacturer part number | AW40-F06D-B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Modular Filter Regulator AW10-B - AW40-B
SMC’s AW-B series of compact filter regulators combine a filter and regulator into one unit saving on space a piping. Part of SMC’s modular air prep range the AW-B can be combined with other components such as a lubricator, soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulators are available in a selection of body sizes from 10 to 40 with piping from G1/8” to G1/2” (also available as M5x0.8). Various options are available including normally open or normally closed autodrain function, round or square pressure gauges and panel mounting kits.
Specifications
Attribute | Value |
Brand | SMC |
Minimum Ambient Operating Temperature | -5 °C |
Minimum Process Operating Temperature | -5 °C |
Proof Pressure | 1.5 MPa |
Drain Type | Automatic |
Maximum Ambient Operating Temperature | +60 °C |
Bowl Material | Polycarbonate |
Minimum Operating Pressure | 0.1 MPa |
Filtration Size | 5 µm |
Port Connection | G 3/4 |
Maximum Process Operating Temperature | +60 °C |
Port Connection Thread Size | 3/4 in |
Ambient Operating Temperature Range | -5 → +60 °C |
Process Operating Temperature Range | -5 → +60 °C |
Manufacturer Series | AW40 |
Port Connection Thread Standard | G |
Maximum Operating Pressure | 10 bar |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda