Murata DSS1NB3, Feedthrough Capacitor100V dc, Through Hole

RS Stock No.:
1873603
Mfr. Prt No.:
DSS1NB32A223Q91A
Brand:
Murata

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1873603
Product description Murata DSS1NB3, Feedthrough Capacitor100V dc, Through Hole
Manufacturer / Brand Murata
Manufacturer part number DSS1NB32A223Q91A
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
RS stock number 1873603
Product description Murata DSS1NB3, Feedthrough Capacitor100V dc, Through Hole
Manufacturer / Brand Murata
Manufacturer part number DSS1NB32A223Q91A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand Murata
Maximum Current Rating 6 A
Capacitance 0.022 µF
Maximum Voltage Rating 100 V dc
Voltage 100 V dc
Mounting Type Through Hole
Termination Style Solder
Series DSS1NB3
Operating Frequency 40 kHz
Length 8.5 mm
Depth 3.5 mm
Height 7.5 mm
Dimensions 8.5 x 3.5 x 7.5 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
57,689.50
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
157,689.505,768.95
*price per unit indicative
"Murata DSS1NB3, Feedthrough Capacitor100V dc, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda