Weller Soldering Accessory Filter

RS Stock No.:
1268832
Mfr. Prt No.:
T0058765776
Brand:
Weller

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1268832
Product description Weller Soldering Accessory Filter
Manufacturer / Brand Weller
Manufacturer part number T0058765776
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
RS stock number 1268832
Product description Weller Soldering Accessory Filter
Manufacturer / Brand Weller
Manufacturer part number T0058765776

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Spares & Replacements - Weller

Weller D17 Filters for WXDP 120

Introducing the Weller D17 Desoldering Irons filters Weller designed to be used within the glass tube for the WXDP 120 (764-2894). Made from a high-temperature rated style cotton filament these filters are ideal for professional applications. The filters are used inside the glass solder collection tube and prevent solder from being sucked into the vacuum tubing and pump.

Features and Benefits:

• High-quality D17 filters for use with Weller WXDP 120 Desoldering Iron (764-2894)
• Made from felt material
• Prevent solder from entering a vacuum tube and pump
• Used within a glass solder collection tube
• Filter diameter: 17 mm
• Supplied in pack of 10 filters

FAQs:

How many filters to I get in the set?
Filters are supplied in packs of 10.

What material filters are made of?
Filters are made from high-temperature resistant cotton.

Do you stock glass tubes compatible with WXDP120 filters?
Yes, the RS stock number of Replacement Glass Tubes is 126-8833.


Specifications

Attribute Value
Brand Weller
Soldering Accessory Type Filter
Model Number WXDP 120
Checking stock...
IDR
121,987.07
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1121,987.0712,198.71
*price per unit indicative
"Weller Soldering Accessory Filter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda