RS PRO 12 bar 1-1/4in Hydraulic Spin-On Filter Can, 95L/min max, 10μm filtration size

RS Stock No.:
0512578
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
RS stock number 0512578
Product description RS PRO 12 bar 1-1/4in Hydraulic Spin-On Filter Can, 95L/min max, 10μm filtration size
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Medium & Low Pressure

RS Spin-on Heads and Filters

An RS Brand range of Spin-On filters which can either be used as suction filters or as return line filters as they are ideally suited to low pressure applications.

Note

Use Glass Fibre Elements for longer lasting filtration with absolute 10 micron.

Aluminium filter head
NBR (Buna-N®) sealings
Port connections: BSP, NPT, SAE Flange, SAE O-ring thread
Up to 14 bar / 200 PSI operating pressure
Up to 460 l/min / 120 US GPM nominal flow rate


Specifications

Attribute Value
Brand RS PRO
Maximum Operating Temperature +100 °C
Maximum Flow Rate 95 L/min
Seal Material Nitrile Rubber
Minimum Operating Temperature -32 °C
Filtration Size 10 µm
Thread Size 1-1/4 in
Connection Thread BSP 1-1/4 (Filter), G 1-1/4 (Element)
Thread Standard BSP (Filter), G (Element/Indicator)
Maximum Operating Pressure 12 bar
Checking stock...
IDR
1,639,850.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,639,850.26
*price per unit indicative
"RS PRO 12 bar 1-1/4in Hydraulic Spin-On Filter Can, 95L/min max, 10μm filtration size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products