Nichicon XK Polyester Film Capacitor, 250 V ac, 630 V dc, ±10%, 680nF, Radial

RS Stock No.:
1733340
Mfr. Prt No.:
QXK2J684KTP
Brand:
Nichicon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1733340
Product description Nichicon XK Polyester Film Capacitor, 250 V ac, 630 V dc, ±10%, 680nF, Radial
Manufacturer / Brand Nichicon
Manufacturer part number QXK2J684KTP
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
RS stock number 1733340
Product description Nichicon XK Polyester Film Capacitor, 250 V ac, 630 V dc, ±10%, 680nF, Radial
Manufacturer / Brand Nichicon
Manufacturer part number QXK2J684KTP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

XK Series


Specifications

Attribute Value
Brand Nichicon
Capacitance 680 nF
Voltage 250 V ac, 630 V dc
Mounting Type Radial
Lead Pitch 22.5 mm
Series XK
Tolerance ±10 %
Length 25.5 mm
Depth 11.3 mm
Equivalent Series Resistance 3000 Ω
Height 20.1 mm
Dimensions 25.5 x 11.3 x 20.1 mm
Dielectric Polyester
Tolerance Plus +10 %
Lead Diameter 0.8 mm
Terminal Type Radial
Tolerance Minus -10 %
Package/Case 5101-1
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
1,813,548.10
Out of stock
Price Box (1 Box of 100)
Box(s)Per Box(IDR)Per Unit(IDR)
11,813,548.1018,135.48
*price per unit indicative
"Nichicon XK Polyester Film Capacitor, 250 V ac, 630 V dc, ±10%, 680nF, Radial" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products