Omron Glass Fibre Optic Sensor, NPN Output, 720 mW, IP50, 12 → 24 V dc

RS Stock No.:
7645414
Mfr. Prt No.:
E3X-HD11 2M
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7645414
Product description Omron Glass Fibre Optic Sensor, NPN Output, 720 mW, IP50, 12 → 24 V dc
Manufacturer / Brand Omron
Manufacturer part number E3X-HD11 2M
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
RS stock number 7645414
Product description Omron Glass Fibre Optic Sensor, NPN Output, 720 mW, IP50, 12 → 24 V dc
Manufacturer / Brand Omron
Manufacturer part number E3X-HD11 2M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

E3X-HD Smart Fibre Sensors

The E3X-HD series of fibre optic sensors from Omron are easy to operate and the stabilising technology of these sensors reduces maintenance costs. The smart power control function detects the reduction in light and the decrease in incident level due to dirt, then automatically compensates the optimum detection condition.

Suitable for detection of any size or colour workpeices
Smart tuning - easy to tune using only one button
LED indication
Response time: 1ms


Specifications

Attribute Value
Brand Omron
Maximum Operating Temperature +70 °C
Fibre Optic Type Glass
IP Rating IP50
Light Source Red LED
Response Time 1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 50 (Super High Speed Mode) μs
Output Type NPN
Minimum Operating Temperature +25 °C
Power Consumption 720 mW
Housing Material PC
Terminal Type pre-Wired
Supply Voltage 12 → 24 V dc
Electrical Connection Pre-Wired Cable
Checking stock...
IDR
3,866,350.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,866,350.29
*price per unit indicative
"Omron Glass Fibre Optic Sensor, NPN Output, 720 mW, IP50, 12 → 24 V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products